Reference Only

A101J1AB004

Rocker Switches SP ROCKER SWITCH.

Manufacturer:

Mfr Part:
A101J1AB004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating2 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingGold over Nickel
Actuator StyleRocker
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesGemini A
SubcategorySwitches
TradenameGemini
Part # Aliases1571986-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.70$2,850.00
$5.63$5,630.00
Need more?