Reference Only

969803-5

Obsolete
Standard Circular Connector FLEXA MALE SIZE 23

Manufacturer:

Mfr Part:
969803-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Contact GenderSocket (Female)
SeriesCPC
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Part # Aliases512-8016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8547200000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?