Reference Only

966140-2

Automotive Connectors MESSERLEISTE 15P.

Manufacturer:

Mfr Part:
966140-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions15 Position
Pitch3.5 mm (0.138 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
ApplicationSignal
Contact GenderPin (Male)
Contact TypePin
Description/FunctionAMP MCP Connector System, Automotive Headers
Flammability RatingUL 94 HB
Height26.2 mm
Length41 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleHorizontal
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating24 VDC
Width20.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$889.00
Need more?