Reference Only
963824-2
Automotive Connectors 4,8MM TAB W/DBL LOCKING LANCE.
Datasheet
963824-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | Standard Power Timer | |
| Contact Gender | Pin (Male) | |
| Contact Type | Tab | |
| Current Rating | 12 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.455 | $4,095.00 |
Need more?