Reference Only

963768-1

Automotive Connectors FLACHSTECKER9,5X1,2.

Manufacturer:

Mfr Part:
963768-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min9 AWG
Wire Gauge Max7 AWG
Sealed / UnsealedUnsealed
SeriesMaxi Power Timer
PackagingReel
Contact GenderPin (Male)
Contact TypePin, Tab
Current Rating78 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range7 AWG to 9 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,060 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$1,420.40
$1.24$2,628.80
$1.22$5,819.40
Need more?
Available Regional Inventory
1,060 available now at ttieurope.com