Reference Only

963534-1

Obsolete
Automotive Connectors JPT-GEH 55P BAUSATZ

Manufacturer:

Mfr Part:
963534-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions55 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorNatural
Sealed / UnsealedSealed
SeriesJunior Power Timer
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Length96.3 mm
Locking MechanismOn the terminal
Mounting AngleRight Angle
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?