Reference Only

963318-2

Automotive Connectors 35P JUN-TIM GEH KPL

Manufacturer:

Mfr Part:
963318-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions35 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorWhite
Sealed / UnsealedUnsealed
SeriesJunior Timer
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Flammability RatingUL 94 V-2
Height4.921 in
Housing MaterialPolybutylene Terephthalate (PBT)
Length25 mm
Locking MechanismOn the terminal
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5 mm
SubcategoryAutomotive Connectors
TradenameTimer
Width29 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?