Reference Only

962886-1

Obsolete
Automotive Connectors MQS-ST-KONT M UEBER reel of 9000

Manufacturer:

Mfr Part:
962886-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min23 AWG
Wire Gauge Max20 AWG
SeriesMQS
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
Wire Gauge Range23 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?