Reference Only
953893-1
Automotive Connectors 16/8W+4SC MQS REC HSG ASS.
Datasheet
953893-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Box | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 16.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.9 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 16 VDC | |
| Width | 31.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $2,106.00 | |
| $2.28 | $6,156.00 |
Need more?
Available Regional Inventory
8,100 available now at ttieurope.com