Reference Only

953482-7

Obsolete
Automotive Connectors 9W JPT RCPT HSG ASSY

Manufacturer:

Mfr Part:
953482-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions9 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorBrown
Sealed / UnsealedSealed
SeriesJunior Power Timer
ApplicationWire to Wire
Contact GenderSocket (Female)
Height26 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Ingress ProtectionIP67
Length44.8 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5 mm
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating16 VDC
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?