Reference Only

953236-1

Automotive Connectors 26W MQS STRAIGHT HDR W BD.

Manufacturer:

Mfr Part:
953236-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorYellow
Sealed / UnsealedUnsealed
SeriesMQS
ApplicationSignal
Contact GenderMale
Contact TypePin
Description/FunctionMQS Automotive Headers
Flammability RatingUL 94 HB
Height20.9 mm
Length53.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating12 VDC
Width16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.55$1,363.20
Need more?