Reference Only
9400-03T1999
Obsolete
General Purpose Relays RELAY IND SPDT 8-12A 120VAC
Datasheet
9400-03T1999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form Z (SPDT) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Panel Mount | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy (Ag) | |
| Series | 9400 | |
| Length | 46.8 mm | |
| Width | 32.1 mm | |
| Height | 38.1 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1611750-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?