Reference Only

929964-1

Automotive Connectors STIFTKONTAKT 2,5MMD.

Manufacturer:

Mfr Part:
929964-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min19 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
Series2.5 mm System
PackagingReel
Contact GenderPin (Male)
Contact TypePin (Male)
Current Rating34 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.249$871.50
$0.218$2,289.00
Need more?