Reference Only

928930-5

Terminals FF-FLACHSTECKER 2,8.

Manufacturer:

Mfr Part:
928930-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size2.8 mm
Wire Gauge Max17 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialCopper
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Current Rating25 A
MaterialCopper
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.233$2,796.00
$0.222$10,656.00
Need more?
Available Regional Inventory
16,000 available now at ttieurope.com