Reference Only

928781-1

Obsolete
Terminals

Manufacturer:

Mfr Part:
928781-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size2.8 mm
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Current Rating25 A
MaterialBrass
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?