Reference Only

927827-1

Automotive Connectors HC STD-TIMER KONT.

Manufacturer:

Mfr Part:
927827-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedUnsealed
SeriesStandard Timer
PackagingReel
Contact MaterialTin
Contact TypeSocket
Current Rating40 A
Description/FunctionStandard Power Timer, Automotive Terminals
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,600 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.252$1,663.20
$0.235$2,068.00
$0.219$10,599.60
Need more?
Available Regional Inventory
17,600 available now at ttieurope.com