Reference Only

925014-1

Terminals FASTIN-ON REC.HSG.

Manufacturer:

Mfr Part:
925014-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Wire Gauge Min26 AWG
Wire Gauge Max8 AWG
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.132$7,920.00
Need more?