Reference Only

917789-1

Automotive Connectors 2.5 S.D.L POST HDR ASY 11P STD.

Manufacturer:

Mfr Part:
917789-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions11 Position
Pitch2.5 mm (0.098 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorNatural
Sealed / UnsealedUnsealed
Series2.5 mm System
PackagingBulk
ApplicationSignal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin
Current Rating3 A
Flammability RatingUL 94 V-0
Length30 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Width8.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,360 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.56$761.60
$0.54$1,377.00
$0.534$2,723.40
Need more?