Reference Only

917782-1

Automotive Connectors 2.5 S.D.L POST HDR ASY 4P STD.

Manufacturer:

Mfr Part:
917782-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorNatural
Series2.5 mm System
PackagingBulk
ApplicationSignal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin
Current Rating3 A
Flammability RatingUL 94 V-0
Height9.8 mm
Housing MaterialNylon
Length12.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Width8.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.56$896.00
$0.508$1,320.80
$0.497$2,485.00
Need more?