Reference Only

917703-1

Automotive Connectors 2.5 SIG DLOCK D.L.P 7P.

Manufacturer:

Mfr Part:
917703-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock Plate
Number of Positions7 Position
Mounting StylePush-In
ColorNatural
Series2.5 mm System
PackagingBulk
Description/FunctionAMP Signal Double Lock, PCB Latches, Locks & Retainers
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeDouble Lock Plate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$1,926.00
Need more?