Reference Only

917693-1

Automotive Connectors 2.5SIG DLOCK PLG HSG 9P.

Manufacturer:

Mfr Part:
917693-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions9 Position
Pitch2.5 mm (0.098 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
ColorNatural
Sealed / UnsealedUnsealed
Series2.5 mm System
PackagingBulk
ApplicationPower, Signal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating3 A
Description/FunctionAMP Signal Double Lock Housings
Flammability RatingUL 94 V-0
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Wire Gauge Range20 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.259$777.00
$0.253$1,290.30
Need more?