Reference Only
91571-1
Crimpers / Crimping Tools CERTICRIMP 2 26-22 EI SERIES.
Datasheet
91571-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Low Pro EI Pin AWG 26-22 | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,689.71 | $5,069.13 | |
| $1,659.18 | $9,955.08 |
Need more?