Reference Only

88976-2

FFC & FPC Connectors PIN CONTACT TIN 15000.

Manufacturer:

Mfr Part:
88976-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductContacts
Pitch2.54 mm
Termination StyleIDC
Contact PlatingBright Tin
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingReel
GenderMale
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.099$5,940.00
Need more?