Reference Only

881735-1

Automotive Connectors ASSY JR P.TIMER 2W.

Manufacturer:

Mfr Part:
881735-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
PackagingBulk
Contact GenderWithout Socket Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$840.00
$0.98$2,469.60
Need more?