Reference Only

86BSD050PG-3AKC

Obsolete
Board Mount Pressure Sensors Digital Output I2C (ADDR. 0X46H)

Manufacturer:

Mfr Part:
86BSD050PG-3AKC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 50 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleO-Ring
Interface TypeI2C, SPI
Operating Supply Voltage3 V
Resolution14 bit
Package / Case316L
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Series86BSD
Burst Pressure150 psi
Operating Supply Current3 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026906000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?