Reference Only

861610-1

Heavy Duty Power Connectors LGH HIGH VOLT PLUG.

Manufacturer:

Mfr Part:
861610-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions1 Position
Termination StyleScrew
Voltage Rating20 kVDC
Thread Size1/2-20
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Maximum Operating Temperature+ 85 C
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 15 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908020
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 60 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$25.24$5,048.00
Need more?