Reference Only
85BSD015PA-4AIC
Obsolete
Board Mount Pressure Sensors Digital Output I2C (ADDR. 0X28H)
Manufacturer:
Mfr Part: 85BSD015PA-4AIC
TTI Part: Not Assigned
Datasheet
85BSD015PA-4AIC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 0 psi to 15 psi | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | O-Ring | |
| Interface Type | I2C, SPI | |
| Operating Supply Voltage | 3 V | |
| Resolution | 14 bit | |
| Package / Case | 316L | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Series | 85BSD | |
| Operating Supply Current | 3 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026906000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?