Reference Only

84598-1

Obsolete
I/O Connectors VERT PLUG 20P

Manufacturer:

Mfr Part:
84598-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions20 Position
Pitch1.27 mm
Voltage Rating100 VAC
Contact PlatingGold
Mounting StyleStraddle Mount
Termination StyleSolder
Mounting AngleRight Angle
SeriesChamp Blindmate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating2 A to 3 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?