Reference Only

84534-6

FFC & FPC Connectors POST PLATED VERT 6P 1.25mm.

Manufacturer:

Mfr Part:
84534-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions6 Position
Pitch1.25 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact LocationTop Contact
Contact PlatingTin
SeriesFFC
PackagingTray
Contact MaterialPhosphor Bronze
GenderFemale
Housing ColorWhite
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.183$3,714.90
Need more?