Reference Only

834M1-2000

Obsolete
Acceleration Sensor Modules AC Resp Accel 3Axis LP Bd-mt 2000g

Manufacturer:

Mfr Part:
834M1-2000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX, Y, Z
Acceleration2000 g
Sensitivity0.62 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Supply Current22 uA
PackagingBulk
Product TypeAcceleration Sensor Modules
Sensor Type3-axis
Series834M1
SubcategorySensor Modules
Supply Voltage - Max5.5 V
Supply Voltage - Min3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC9031900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?