Reference Only

832M1-0500

Obsolete
Acceleration Sensor Modules AC Resp Accel 3Axis LP Bd-mt 500g

Manufacturer:

Mfr Part:
832M1-0500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX, Y, Z
Acceleration500 g
Sensitivity2.5 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Supply Current22 uA
PackagingBulk
Product TypeAcceleration Sensor Modules
Sensor Type3-axis
Series832M1
SubcategorySensor Modules
Supply Voltage - Max5.5 V
Supply Voltage - Min3.3 V
TypeTriaxial Piezoelectric Accelerometer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC9031900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?