Reference Only
832M1-0200
Obsolete
Acceleration Sensor Modules AC Resp Accel 3-Axis LP Bd-mt 200g
Datasheet
832M1-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | X, Y, Z | |
| Acceleration | 200 g | |
| Sensitivity | 6.25 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Current | 22 uA | |
| Packaging | Bulk | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 3-axis | |
| Series | 832M1 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 5.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?