Reference Only

832-AG10D

Obsolete
IC & Component Sockets 832-AG10D

Manufacturer:

Mfr Part:
832-AG10D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSocket Pins
Number of Positions32 Position
Number of Rows2 Row
PackagingBulk
Flammability RatingUL 94 V-0
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases2-1437538-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?