Reference Only
827572-1
Obsolete
Automotive Connectors 7P MIN FEDERKO GEH
Datasheet
827572-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Timer | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 24.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 50.5 mm | |
| Locking Mechanism | On the terminal | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Width | 28.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?