Reference Only
827155-1
Standard Circular Connector STAUBKAPPE GR 28.
Datasheet
827155-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 28 | |
| Shell Material | Polyamide (PA) | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 35.5 mm | |
| Height | 24.3 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.90 | $2,590.00 | |
| $25.36 | $5,072.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com