Reference Only

823534-SF

Power Line Filters

Manufacturer:

Mfr Part:
823534-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Filter
Voltage Rating305 VAC, 530 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current190 uA
Operating Frequency0 Hz to 60 Hz
Capacitance0.1 uF
Height50 mm
Length128 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width63 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?