Reference Only

823230-SF

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
823230-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StyleHorizontal Mount
Termination StyleRadial
Number of Lines1 Line
Inductance440 uH
Tolerance1 %
Maximum DC Current32 A
Maximum DC Resistance2.2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height47.1 mm
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
ApplicationEV Charging
Core MaterialNanocrystalline
Diameter55.4 mm
Lead Diameter2 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?