Reference Only

823178-SF

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
823178-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StyleHorizontal Mount
Termination StyleRadial
Inductance1.25 mH
Tolerance1 %
Maximum DC Current16 A
Maximum DC Resistance6.9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length64 mm
Width42 mm
Height65.5 mm
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
ApplicationEV Charging
Core MaterialFerrite
Lead Diameter1.7 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
40 available now at ttieurope.com