Reference Only

822473-7

Obsolete
IC & Component Sockets THRU-HOLE 84P

Manufacturer:

Mfr Part:
822473-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductPLCC Sockets
Number of Positions84 Position
Pitch2.54 mm
Contact PlatingTin
Contact MaterialPhosphor Bronze
FeaturesPLCC Sockets
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?