Reference Only
822472-1
Obsolete
IC & Component Sockets PLCC SFMNT 20P
Datasheet
822472-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | PLCC Sockets | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Features | PLCC Sockets | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Mounting Style | SMD/SMT | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?