Reference Only
821785-SF
Power Line Filters
Datasheet
821785-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Stage EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Rack Mount | |
| Termination Style | IEC 320 C20 | |
| Leakage Current | 370 uA | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Capacitance | 4.7 nF | |
| Compliance | CE; CQC; ENEC14; UR | |
| Height | 35 mm | |
| Inductance | 2.4 mH | |
| Length | 133 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?