Reference Only

821776-SF

Power Line Filters

Manufacturer:

Mfr Part:
821776-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating277 VAC
Current Rating15 A
Mounting StyleRack Mount
Termination StyleWire
Leakage Current870 uA
Operating Frequency0 Hz to 60 Hz
Capacitance10 nF
ComplianceCE; CQC; CSA; ENEC14; UR
Height35 mm
Inductance4 mH
Length97.7 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width59 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?