Reference Only

817047-SF

Power Line Filters

Manufacturer:

Mfr Part:
817047-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating60 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current7.23 mA
Operating Frequency0 Hz to 400 Hz
Capacitance100 nF, 1.5 uF
ComplianceUL; CSA; IEC/EN
Height57.6 mm
Inductance1 mH
Length99.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width84.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?