Reference Only

815788-SF

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
815788-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Lines1 Line
Inductance15 mH
Tolerance- 30 %, + 50 %
Maximum DC Current500 mA
Maximum DC Resistance700 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / Case17.1 mm x 17.7 mm x 12.6 mm
Length17.7 mm
Width17.1 mm
Height12.6 mm
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Inductance - uH15000 uH
Lead Diameter0.8 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?