815343-SF TE Connectivity

815343-SF

Power Line Filters

Manufacturer:

Mfr Part:
815343-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Busbar Filter
Voltage Rating760 VAC
Current Rating600 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current90 uA
Operating Frequency0 Hz to 60 Hz
ComplianceCSA; IEC/EN 60939; UL 1283
Height140 mm
Length290 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width190 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?