814144-SF TE Connectivity

814144-SF

AC Power Entry Modules

Manufacturer:

Mfr Part:
814144-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductModules
Current Rating4 A
Voltage Rating250 VAC
Mounting StyleFlange Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeDual-Stage Filter
Height80,6 mm
Housing MaterialAluminum
Length46.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width28.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?