Reference Only
814001-SF
Power Line Filters
Datasheet
814001-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | dv/dt Filter | |
| Voltage Rating | 550 VAC | |
| Current Rating | 60 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Capacitance | 33 nF | |
| Compliance | EN 61800-5-1; EN 61558-2-20; EN 60076-6; UL 61800-5-1 | |
| Height | 110 mm | |
| Inductance | 127 uH | |
| Length | 240 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 222 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?