813999-SF TE Connectivity

813999-SF

Power Line Filters

Manufacturer:

Mfr Part:
813999-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Typedv/dt Filter
Voltage Rating550 VAC
Current Rating30 A
Mounting StyleDIN Rail
Termination StyleScrew
Operating Frequency0 Hz to 60 Hz
Capacitance33 nF
ComplianceEN 61800-5-1; EN 61558-2-20; EN 60076-6; UL 61800-5-1
Height109 mm
Inductance254 uH
Length240 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width151 mm

Export and Environmental Classification

AttributeDescription
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?