8136-652P4 TE Connectivity / AMP

8136-652P4

IC & Component Sockets INSULATOR, 8P

Manufacturer:

Mfr Part:
8136-652P4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductAccessories
Pitch2.54 mm
Row Spacing7.62 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Current Rating3 A
Flammability RatingUL 94 V-0
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating500 VDC
Part # Aliases3-1437507-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909189
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?