Reference Only

811947-SF

AC Power Entry Modules

Manufacturer:

Mfr Part:
811947-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedNo
Current Rating6.9 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Filter TypeMedical
Depth45.95 mm
Flammability RatingUL 94 V-2
Housing MaterialAluminum
Inductance300 uH
Length35 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width34 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9018908000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?